RM1D060D50 | |
---|---|
DigiKey Part Number | 1864-RM1D060D50-ND |
Manufacturer | |
Manufacturer Product Number | RM1D060D50 |
Description | SSR RELAY SPST-NO 50A 1-60V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥822.33000 | ¥822.33 |
10 | ¥781.21000 | ¥7,812.10 |
50 | ¥740.09580 | ¥37,004.79 |
100 | ¥715.42610 | ¥71,542.61 |