AQH3213 | |
---|---|
DigiKey Part Number | 255-2660-ND |
Manufacturer | |
Manufacturer Product Number | AQH3213 |
Description | SSR RELAY SPST-NO 1.2A 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH3213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1.2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.27000 | ¥16.27 |
10 | ¥15.23000 | ¥152.30 |
25 | ¥13.54240 | ¥338.56 |
50 | ¥12.86340 | ¥643.17 |
100 | ¥12.18670 | ¥1,218.67 |
250 | ¥10.83264 | ¥2,708.16 |
500 | ¥10.15550 | ¥5,077.75 |
1,000 | ¥9.47856 | ¥9,478.56 |
5,000 | ¥9.14003 | ¥45,700.15 |