LCA110S | |
---|---|
DigiKey Part Number | LCA110S-ND |
Manufacturer | |
Manufacturer Product Number | LCA110S |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA110S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.66000 | ¥19.66 |
10 | ¥18.45800 | ¥184.58 |
25 | ¥16.40720 | ¥410.18 |
50 | ¥15.58840 | ¥779.42 |
100 | ¥14.76790 | ¥1,476.79 |
250 | ¥13.12720 | ¥3,281.80 |
500 | ¥12.30666 | ¥6,153.33 |
1,000 | ¥11.48612 | ¥11,486.12 |
5,000 | ¥11.07592 | ¥55,379.60 |