Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,454 In Stock | 1 : ¥21.63000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,516 In Stock | 1 : ¥67.84000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
4,976 In Stock | 1 : ¥5.36000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 90.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
3,081 In Stock | 1 : ¥6.44000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 300VAC, 150VDC - Max | 1500VA, 750W | 89.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
1,061 In Stock | 1 : ¥11.26000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 4 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | CSA, TUV, UL | General Purpose | - | - | |||
1,774 In Stock | 1 : ¥13.68000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC - Max | 2770VA | 90.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
6,912 In Stock 93,500 Factory | 1 : ¥14.03000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
24,481 In Stock 54,500 Factory | 1 : ¥14.48000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
958 In Stock | 1 : ¥29.50000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 300VAC - Max | 6000VA | 80 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 3.5 VDC | - | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
661 In Stock | 1 : ¥7.15000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
924 In Stock | 1 : ¥6.52000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 28VDC - Max | 2500VA, 280W | 90.9 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4.29000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 72.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |