Power Relays, Over 2 Amps

Results: 2
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electric Works
Series
G6QEST
Packaging
TrayTube
Contact Form
DPST-NO (2 Form A)SPST-NO (1 Form A)
Contact Rating (Current)
8 A32 A
Switching Voltage
277VAC - Max380VAC, 250VDC - Max
Load - Max Switching
3040VA, 2000W8864VA
Coil Current
45 mA280 mA
Coil Type
Latching, Dual CoilNon Latching
Seal Rating
Sealed - Flux ProtectionSealed - Fully
Must Operate Voltage
3.5 VDC4 VDC
Must Release Voltage
0.25 VDC-
Operate Time
15 ms20 ms
Release Time
10 ms15 ms
Contact Material
Silver Alloy, Cadmium FreeSilver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUVCSA, UR, VDE
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G6QE Series
G6QE-1A DC5
RELAY GEN PURPOSE SPST 32A 5V
Omron Electronics Inc-EMC Div
250
In Stock
1 : ¥62.48000
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
32 A
277VAC - Max
8864VA
280 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
3.5 VDC
0.25 VDC
20 ms
10 ms
-40°C ~ 60°C
Silver Alloy, Cadmium Free
CQC, cURus, TUV
General Purpose
-
-
ST2-L2-DC5V-F
ST2-L2-DC5V-F
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
2,076
In Stock
1 : ¥75.97000
Tube
Tube
Active
Through Hole
5VDC
DPST-NO (2 Form A)
8 A
380VAC, 250VDC - Max
3040VA, 2000W
45 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
4 VDC
-
15 ms
15 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.