Signal Relays, Up to 2 Amps

Results: 2
Manufacturer
Omron Electronics Inc-EMC DivTE Connectivity Potter & Brumfield Relays
Series
G6KIM, AXICOM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating (Current)
1 A2 A
Switching Voltage
125VAC, 60VDC - Max250VAC, 220VDC - Max
Load - Max Switching
125VA, 60W500VA, 440W
Coil Current
21.1 mA28 mA
Seal Rating
Sealed - FullySealed - Hermetically
Must Operate Voltage
3.75 VDC4 VDC
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)Silver (Ag), Gold (Au)
Approval Agency
-UR
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
23,504
In Stock
1 : ¥40.13000
Cut Tape (CT)
900 : ¥25.09120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
21.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
4 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
537
In Stock
1 : ¥44.87000
Cut Tape (CT)
1,000 : ¥26.16233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.