AQV410EHA | |
---|---|
DigiKey Part Number | 255-1423-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV410EHA |
Description | SSR RELAY SPST-NC 130MA 0-350V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV410EHA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.53000 | ¥48.53 |
10 | ¥45.49400 | ¥454.94 |
25 | ¥40.44200 | ¥1,011.05 |
50 | ¥38.42020 | ¥1,921.01 |
100 | ¥36.39750 | ¥3,639.75 |
250 | ¥32.35348 | ¥8,088.37 |
500 | ¥30.33138 | ¥15,165.69 |
1,000 | ¥28.30929 | ¥28,309.29 |