G3VM-21DR | |
---|---|
DigiKey Part Number | Z3514-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-21DR |
Description | SSR RELAY SPST-NO 3A 0-20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.91000 | ¥100.91 |
10 | ¥94.64800 | ¥946.48 |
25 | ¥84.12760 | ¥2,103.19 |
50 | ¥79.92300 | ¥3,996.15 |
100 | ¥75.71660 | ¥7,571.66 |
300 | ¥67.30357 | ¥20,191.07 |
500 | ¥63.09696 | ¥31,548.48 |
1,000 | ¥58.89049 | ¥58,890.49 |