Power Relays, Over 2 Amps

Results: 2
Series
OJE, OEGT9G
Packaging
BulkTube
Contact Rating (Current)
10 A30 A
Switching Voltage
277VAC, 30VDC - Max480VAC - Max
Load - Max Switching
2770VA, 300W14400VA
Coil Current
18.8 mA37.5 mA
Seal Rating
Sealed - Flux ProtectionSealed - Fully
Must Operate Voltage
16.8 VDC18 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Operate Time
10 ms15 ms
Release Time
4 ms22 ms
Operating Temperature
-40°C ~ 105°C-30°C ~ 70°C
Contact Material
Silver (Ag)Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cULus, TUV, VDECQC, cURus, VDE
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
6,317
In Stock
1 : ¥15.11000
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
2770VA, 300W
18.8 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
16.8 VDC
1.2 VDC
10 ms
4 ms
-30°C ~ 70°C
Silver (Ag)
CQC, cULus, TUV, VDE
General Purpose
-
-
14,641
In Stock
1 : ¥27.26000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
30 A
480VAC - Max
14400VA
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
22 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.