Headers, Male Pins

Results: 6
Number of Positions
1014162034
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
7610-6002 PL
7610-6002 PL
HDR SOCKET LOW PROFILE 10 POS GR
3M
6,927
In Stock
1 : ¥8.95000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
7614-6002PL
7614-6002PL
HDR SOCKET 14 POS BTB VERT TH
3M
455
In Stock
1 : ¥22.08000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
7634-6002 PL
7634-6002 PL
HDR SOCKET LOW PROFILE 34 POS
3M
195
In Stock
1 : ¥18.96000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
7616-5002 PL
7616-5002 PL
HDR SOCKET LOW PROFILE 16 POS
3M
35
In Stock
1 : ¥14.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
7620-5002 PL
7620-5002 PL
HDR SOCKET LOW PROFILE 20 POS
3M
19
In Stock
1 : ¥18.47000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
7610-5002 PL
7610-5002 PL
HDR SOCKET LOW PROFILE 10 POS
3M
0
In Stock
Check Lead Time
1 : ¥22.00000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.