Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 273 : ¥53.15531 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.225" (5.72mm) | - | 0.670" (17.02mm) | Rectangular | Tin-Lead | - | Tin-Lead | Copper Alloy | Polyester | Board Guide, Mounting Flange | -55°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
0 In Stock Check Lead Time | 832 : ¥66.28065 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.129" (3.28mm) | - | 0.670" (17.02mm) | Rectangular | - | - | - | - | - | Mating Flange, Mounting Flange | -55°C ~ 105°C | - | - | - | - | - | |||
0 In Stock | 273 : ¥82.89315 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.225" (5.72mm) | - | 0.670" (17.02mm) | Rectangular | Silver | - | Tin-Lead | Copper Alloy | Polyester | Mounting Flange | -55°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
0 In Stock | Obsolete | Tube | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.225" (5.72mm) | - | 0.670" (17.02mm) | Rectangular | Silver | - | Tin-Lead | Copper Alloy | Polyester | Board Guide, Mounting Flange | -55°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC |