Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,121 In Stock | 1 : ¥20.77000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,281 In Stock | 1 : ¥128.64000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
12,856 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,090 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,066 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
2,856 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
990 In Stock | 1 : ¥19.21000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
467 In Stock | 1 : ¥22.58000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
418 In Stock | 1 : ¥41.87000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.159" (4.05mm) | 0.181" (4.60mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
276 In Stock | 1 : ¥51.56000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.159" (4.05mm) | 0.181" (4.60mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
515 In Stock | 1 : ¥59.85000 Tray | Tray | Active | Socket | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
188 In Stock | 1 : ¥60.01000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
237 In Stock | 1 : ¥65.35000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
117 In Stock | 1 : ¥83.16000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
155 In Stock | 1 : ¥134.55000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
685 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
472 In Stock | 1 : ¥11.33000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,299 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
251 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
364 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
511 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 7 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
232 In Stock | 1 : ¥17.57000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
700 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
275 In Stock | 1 : ¥24.63000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.161" (4.10mm) | 0.099" (2.51mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
368 In Stock | 1 : ¥39.98000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 25 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - |