Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
5,157 In Stock | 1 : ¥34.15000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 48 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
178 In Stock | 1 : ¥43.92000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
66 In Stock | 1 : ¥48.44000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 72 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.134" (3.39mm) | 0.121" (3.08mm) | 0.416" (10.57mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
77 In Stock | 1 : ¥34.65000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
50 In Stock | 1 : ¥134.15000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.61mm) | 0.110" (2.79mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
66 In Stock | 1 : ¥140.14000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.156" (3.96mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | 200.0µin (5.08µm) | Tin | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
50 In Stock | 1 : ¥140.14000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.156" (3.96mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
55 In Stock | 1 : ¥162.31000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.156" (3.96mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
30 In Stock | 1 : ¥172.41000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.156" (3.96mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
65 In Stock | 1 : ¥173.88000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.156" (3.96mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
54 In Stock | 1 : ¥216.99000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.156" (3.96mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
1 In Stock | 1 : ¥33.09000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 72 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,500 : ¥2.79478 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,820 : ¥2.83121 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,690 : ¥3.06070 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,690 : ¥3.06070 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.169" (4.30mm) | 0.124" (3.15mm) | 0.480" (12.19mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,650 : ¥3.13500 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.134" (3.39mm) | 0.121" (3.08mm) | 0.416" (10.57mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,500 : ¥3.25709 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,220 : ¥4.24675 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,260 : ¥4.30227 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.169" (4.30mm) | 0.124" (3.15mm) | 0.480" (12.19mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,250 : ¥4.47631 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,130 : ¥4.58906 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,250 : ¥4.64878 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,100 : ¥4.70048 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.134" (3.39mm) | 0.121" (3.08mm) | 0.416" (10.57mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC |