Headers, Male Pins

Results: 2
Manufacturer
MolexWürth Elektronik
Series
35312WR-PHD
Packaging
BagBulk
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
27
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.134" (3.40mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.276" (7.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
200.0µin (5.08µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6T
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0353120260_View1
0353120260
CONN HEADER VERT 2POS 2.5MM
Molex
9,377
In Stock
1 : ¥1.15000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
61300711121
61300711121
CONN HEADER VERT 7POS 2.54MM
Würth Elektronik
2,165
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.