Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,682 In Stock | 1 : ¥45.81000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 23 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Sealable | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
304 In Stock | 1 : ¥134.64000 Bulk | Bulk | Active | Header | Male Pin | - | 135 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Holder | - | 0.157" (4.00mm) | - | 0.886" (22.50mm) | Square | Gold | - | - | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Mounting Flange | - | - | - | Gray | - | - |