Headers, Male Pins

Results: 2
Series
Milli-Grid 87831Pico-Lock 205338
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male BladeMale Pin
Number of Positions
214
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.141" (3.60mm)-
Contact Length - Post
0.098" (2.50mm)-
Insulation Height
0.102" (2.60mm)0.252" (6.40mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
1.97µin (0.050µm)3.94µin (0.100µm)
Contact Finish - Post
GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
Keying SlotSolder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
2A6.5A
Voltage Rating
125V250V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2053380002
2053380002
PICO-LOCK 2.0 W/B HEADER ASSY ET
Molex
22,061
In Stock
1 : ¥12.72000
Cut Tape (CT)
1,800 : ¥6.84121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.102" (2.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
6.5A
250V
0878311419
0878311419
CONN HEADER VERT 14POS 2MM
Molex
1,510
In Stock
1 : ¥11.33000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
1.97µin (0.050µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.