Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
Ultra-Fit 172286Ultra-Fit 172287ZH
Packaging
BulkTray
Pitch - Mating
0.059" (1.50mm)0.138" (3.50mm)
Number of Positions
346
Style
Board to Board or CableBoard to Cable/Wire
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.094" (2.40mm)-
Contact Length - Post
0.106" (2.69mm)0.126" (3.20mm)
Overall Contact Length
0.256" (6.50mm)-
Insulation Height
0.177" (4.50mm)0.465" (11.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)60.0µin (1.52µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board GuideSolder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 120°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A-
Voltage Rating
50V400V600V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B3B-ZR
B3B-ZR
CONN HEADER VERT 3POS 1.5MM
JST Sales America Inc.
46,031
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
1722861x03
1722861203
CONN HEADER VERT 3POS 3.5MM
Molex
5,649
In Stock
1 : ¥13.22000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 120°C
-
UL94 V-0
Black
-
600V
1722871104
1722871104
CONN HEADER VERT 4POS 3.5MM
Molex
2,380
In Stock
1,260 : ¥4.75888
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
-
400V
1722871206
1722871106
CONN HEADER VERT 6POS 3.5MM
Molex
184
In Stock
1 : ¥11.41000
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
-
400V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.