Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU MTECP-6.5 151048
Packaging
TrayTube
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
24
Number of Rows
12
Row Spacing - Mating
0.256" (6.50mm)-
Style
Board to Board or CableBoard to Cable/Wire
Termination
Kinked Pin, SolderPress-Fit, Solder
Contact Length - Mating
0.230" (5.84mm)0.348" (8.85mm)
Contact Length - Post
0.130" (3.30mm)0.150" (3.81mm)
Overall Contact Length
0.545" (13.84mm)-
Insulation Height
0.535" (13.60mm)0.630" (16.00mm)
Contact Finish Thickness - Mating
50.0µin (1.27µm)100.0µin (2.54µm)
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass FilledThermoplastic
Features
Board GuideKeying Slot
Operating Temperature
-65°C ~ 105°C-
Insulation Color
BlackGreen
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
103669-3, 5-103669-3
5-103669-3
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
5,074
In Stock
1 : ¥8.70000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
151048x207
1510481207
CONN HEADER VERT 2POS
Molex
15,234
In Stock
1 : ¥7.14000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.256" (6.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.348" (8.85mm)
0.150" (3.81mm)
-
0.630" (16.00mm)
Square
Tin
50.0µin (1.27µm)
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Green
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.