Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
Flex Stack, MTSWMicro-Fit 3.0 43045
Packaging
BulkTray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
650
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.330" (8.38mm)-
Contact Length - Post
0.125" (3.18mm)0.300" (7.62mm)
Overall Contact Length
0.730" (18.54mm)-
Insulation Height
0.100" (2.54mm)0.290" (7.37mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)
Contact Material
Brass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyester, Glass Filled
Features
-Board Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A8A
Voltage Rating
600V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450600
0430450600
CONN HEADER R/A 6POS 3MM
Molex
2,924
In Stock
1 : ¥18.06000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
MTSW-150-09-L-S-330
MTSW-150-09-L-S-330
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
350
Factory
Check Lead Time
1 : ¥34.07000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.330" (8.38mm)
0.300" (7.62mm)
0.730" (18.54mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.