Headers, Receptacles, Female Sockets

Results: 2
Number of Positions
46
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSQ Series
SSQ-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
5,549
In Stock
674
Factory
Value Added Item
1 : ¥5.50000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
465VAC, 655VDC
SSQ Series
SSQ-106-01-T-S
CONN RCPT 6POS 0.1 TIN PCB
Samtec Inc.
440
In Stock
578
Factory
Value Added Item
1 : ¥7.47000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
465VAC, 655VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.