Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
662 In Stock 192 Factory | 48 : ¥90.14042 Tray | Tray | Active | Receptacle, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
5,602 In Stock | 1 : ¥23.64000 Cut Tape (CT) 800 : ¥14.67953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
176 In Stock 96 Factory | 48 : ¥77.99042 Tray | Tray | Active | Receptacle, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
447 In Stock 768 Factory | 64 : ¥63.70578 Tray | Tray | Active | Receptacle, Center Strip Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) |