Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board Guide, Pick and Place, ShieldedBoard Guide, Shielded
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm-
Height Above Board
0.156" (3.96mm)0.202" (5.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-150-x2,5-x-DV-A-S-x-xx
LSHM-150-02.5-L-DV-A-S-K-TR
CONN SELF-MATE 100POS SMD GOLD
Samtec Inc.
1,299
In Stock
575
Factory
1 : ¥69.04000
Cut Tape (CT)
575 : ¥51.61725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
100
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
5mm, 5.5mm, 6.5mm, 8.5mm
0.156" (3.96mm)
LSHM-150-01-L-DH-A-S-K-TR
LSHM-150-01-L-DH-A-S-K-TR
CONN SELF-MATE 100P R/A SMD GOLD
Samtec Inc.
218
In Stock
1 : ¥91.21000
Cut Tape (CT)
375 : ¥70.70445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
100
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
-
0.202" (5.13mm)
LSHM-150-01-F-DH-A-S-TR
LSHM-150-01-F-DH-A-S-TR
CONN SELF-MATE 100P R/A SMD GOLD
Samtec Inc.
235
In Stock
1 : ¥92.60000
Cut Tape (CT)
375 : ¥70.17445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
100
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide, Shielded
Gold
3.00µin (0.076µm)
-
0.202" (5.13mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.