Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Samtec Inc.
Series
Mini Mate® IPL1PA
Packaging
BulkTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
220
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Mating
0.126" (3.20mm)0.215" (5.46mm)
Contact Length - Post
0.120" (3.05mm)0.134" (3.40mm)
Insulation Height
0.256" (6.50mm)0.320" (8.13mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C
Current Rating (Amps)
3A-
Voltage Rating
250V675VAC, 954VDC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-110-01-x-D-K
IPL1-110-01-L-D-K
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
2,237
In Stock
13,533
Factory
1 : ¥23.81000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
S02B-PASK-2(LF)(SN)
S02B-PASK-2
CONN HEADER R/A 2POS 2MM
JST Sales America Inc.
77,580
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.134" (3.40mm)
-
0.256" (6.50mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.