Headers, Male Pins

Results: 2
Manufacturer
3MAmphenol ICC (FCI)
Series
2500BERGSTIK®
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Number of Positions
310
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.243" (6.17mm)0.276" (7.00mm)
Contact Length - Post
0.112" (2.84mm)0.118" (3.00mm)
Overall Contact Length
0.496" (12.60mm)-
Insulation Height
0.102" (2.60mm)0.390" (9.91mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
8.00µin (0.203µm)30.0µin (0.76µm)
Contact Finish - Post
-Tin
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Insulation Color
-Black
Current Rating (Amps)
1.75A3A
Voltage Rating
1000V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
49,755
In Stock
1 : ¥21.02000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
861400031YO2
861400031YO2LF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
3,022
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.276" (7.00mm)
0.118" (3.00mm)
0.496" (12.60mm)
0.102" (2.60mm)
Square
Gold or Gold, GXT™
8.00µin (0.203µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
-
3A
1000V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.