Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
Pico-Clasp 203556Pico-SPOX 87437XH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.059" (1.50mm)0.098" (2.50mm)
Number of Positions
234
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.106" (2.70mm)-
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
0.199" (5.05mm)0.213" (5.40mm)0.276" (7.00mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6
Features
Board GuidePick and PlacePick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BeigeNatural
Current Rating (Amps)
3A-Varies by Wire Gauge
Voltage Rating
50V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
08743702
0874370273
CONN HEADER SMD 2POS 1.5MM
Molex
101,367
In Stock
1 : ¥4.35000
Cut Tape (CT)
900 : ¥2.83858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-
-
UL94 V-0
Beige
-
-
B4B-XH-AM(LF)(SN)(P)
B4B-XH-AM
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
62,433
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
2035560307
2035560307
CONN HEADER SMD 3POS 1MM
Molex
20,671
In Stock
1 : ¥11.66000
Cut Tape (CT)
1,100 : ¥4.12326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.