Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,726 In Stock | 1 : ¥10.26000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 150V | ||
4,721 In Stock 1,026 Factory Value Added Item | 1 : ¥7.22000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
1,922 In Stock 1,273 Factory Value Added Item | 1 : ¥8.87000 Bulk | Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
30 In Stock | 1 : ¥25.94000 Bag | Bag | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Board Guide | 2A per Contact | - |