Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,739 In Stock | 1 : ¥3.78000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.453" (11.50mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
1,045 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
53 In Stock 273 Factory | 1 : ¥10.84000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.285" (7.24mm) | 0.120" (3.05mm) | 0.505" (12.83mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A per Contact | - |