Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
BERGSTIK®C-Grid III 90120C-Grid III 90131
Packaging
BulkTray
Number of Positions
320
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Contact Length - Mating
0.230" (5.84mm)0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)0.478" (12.15mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyester, Glass FilledThermoplastic
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C-
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid III 90120 Gold 3 Position
0901200923
CONN HEADER VERT 3POS 2.54MM
Molex
2,358
In Stock
1 : ¥8.37000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
901310770
0901310770
CONN HEADER VERT 20POS 2.54MM
Molex
3,456
In Stock
1 : ¥18.88000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
77313-x18-xx
77313-118-20LF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥9.69000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.