Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
Mini-Fit Jr 5569Quickie™
Packaging
BulkTube
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
1240
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)
Fastening Type
Latch Lock/Eject HooksLocking Ramp
Contact Length - Mating
0.228" (5.80mm)-
Contact Length - Post
0.114" (2.90mm)0.142" (3.60mm)
Insulation Height
0.339" (8.61mm)0.378" (9.60mm)
Contact Finish - Mating
Gold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Thermoplastic, Glass Filled
Features
Board LockKeying Slot, Mounting Flange
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
GrayNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5569 12 Position Natural
0039301120
CONN HEADER R/A 12POS 4.2MM
Molex
15,342
In Stock
1 : ¥16.34000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
71922-140LF
71922-140LF
CONN HEADER R/A 40POS 2.54MM
Amphenol ICC (FCI)
454
In Stock
1 : ¥29.72000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.339" (8.61mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.