TSW-140-08-T-S

DigiKey Part Number
SAM1050-40-ND
Manufacturer
Manufacturer Product Number
TSW-140-08-T-S
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-140-08-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.70000¥19.70
10¥17.15000¥171.50
100¥15.32360¥1,532.36
500¥12.76954¥6,384.77
1,000¥10.94531¥10,945.31
5,000¥9.70484¥48,524.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 1807
Unit Price: ¥0.90000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2772
Unit Price: ¥1.48000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 739
Unit Price: ¥2.22000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 399
Unit Price: ¥2.71000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 5082
Unit Price: ¥3.37000