Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,777 In Stock | 1 : ¥8.46000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
4,409 In Stock | 1 : ¥15.27000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
1,202 In Stock Value Added Item | 1 : ¥6.65000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.157" (4.00mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - |