Headers, Male Pins

Results: 6
Number of Positions
3461014
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBTP), Glass Filled
Features
-Glow Wire Compliant
Insulation Color
NaturalWhite
Current Rating (Amps)
3A per ContactVaries by Wire Gauge
Voltage Rating
250V250VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0534260310
0534260310
CONN HEADER R/A 3POS 2.5MM
Molex
110,590
In Stock
1 : ¥2.63000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0534260410
0534260410
CONN HEADER R/A 4POS 2.5MM
Molex
57,608
In Stock
1 : ¥2.63000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0534260610
0534260610
CONN HEADER R/A 6POS 2.5MM
Molex
33,093
In Stock
1 : ¥3.94000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
534269100
0534269030
MINILOCK 2.5 RA GW NAT 3CKT
Molex
3,389
In Stock
1 : ¥4.35000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Natural
3A per Contact
250VAC/DC
534269100
0534269140
MINILOCK 2.5 RA GW NAT 14CKT
Molex
1,397
In Stock
1 : ¥11.99000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Natural
3A per Contact
250VAC/DC
0534261010
0534261010
CONN HEADER R/A 10POS 2.5MM
Molex
928
In Stock
1 : ¥6.81000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.