Headers, Male Pins

Results: 2
Manufacturer
Adam TechSamtec Inc.
Series
MMTPH1
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
514
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface Mount, Right AngleThrough Hole
Contact Length - Mating
0.126" (3.20mm)0.236" (6.00mm)
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.098" (2.50mm)0.157" (4.00mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Pick and Place
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Voltage Rating
250VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-05-UA
CONN HEADER VERT 5POS 2.54MM
Adam Tech
24,688
In Stock
1 : ¥0.99000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
MMT-107-01-x-DH
MMT-107-01-S-DH-P-TR
CONN HEADER SMD R/A 14POS 2MM
Samtec Inc.
282
In Stock
1 : ¥48.44000
Cut Tape (CT)
400 : ¥38.74890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.157" (4.00mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.