Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.MolexPreci-Dip
Series
399Mini50 34826PH
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
61216
Number of Rows
12
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.157" (4.00mm)0.218" (5.55mm)
Contact Length - Post
0.110" (2.79mm)0.126" (3.20mm)0.134" (3.40mm)
Insulation Height
0.100" (2.54mm)0.189" (4.80mm)0.460" (11.68mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA66), Nylon 6/6Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledSyndiotactic Polystyrene (SPS), Glass Filled
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C-
Insulation Color
BlackGrayNatural
Current Rating (Amps)
2A3A-
Voltage Rating
100V150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
399-10-1xx-10-009101
399-10-106-10-009101
CONN HEADER R/A 6POS 2.54MM
Preci-Dip
1,626
In Stock
1 : ¥14.53000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.126" (3.20mm)
-
0.100" (2.54mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
0348260162
0348260162
CONN HEADER R/A 16POS 2MM
Molex
1,900
In Stock
1 : ¥21.43000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
16
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.218" (5.55mm)
0.110" (2.79mm)
-
0.460" (11.68mm)
Square
Tin
-
Tin
Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-
-
UL94 V-0
Gray
-
-
S12B-PH-K-S
S12B-PH-K-S
CONN HEADER R/A 12POS 2MM
JST Sales America Inc.
439
In Stock
1 : ¥4.68000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.