Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,407 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 0.213" (5.40mm) | Square | Gold | 10.0µin (0.25µm) | - | Copper Alloy | Plastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
2,354 In Stock | 1 : ¥18.64000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
7,172 In Stock | 1 : ¥58.94000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 35 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
2,931 In Stock | 1 : ¥12.15000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - |