Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)Harwin Inc.Hirose Electric Co Ltd
Series
Archer M50BERGSTIK®Datamate J-TekDF20
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
34610
Number of Rows
12
Row Spacing - Mating
0.039" (1.00mm)0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Push-PullThreaded
Contact Length - Mating
0.118" (3.00mm)0.230" (5.84mm)-
Contact Length - Post
0.091" (2.30mm)0.118" (3.00mm)-
Overall Contact Length
0.248" (6.30mm)-
Insulation Height
0.039" (1.00mm)0.100" (2.54mm)0.181" (4.60mm)0.218" (5.55mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
8.00µin (0.203µm)15.0µin (0.38µm)29.5µin (0.75µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonPolyamide (PA9T), Nylon 9TPolyphenylene Sulfide (PPS), Glass Filled
Features
-Keying Slot, Mating Flange, Mounting Flange, Mounting HardwarePick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-35°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact2.2A-Varies by Wire Gauge
Voltage Rating
100VAC/DC800V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5400442
M80-5400442
CONN HEADER R/A 4POS 2MM
Harwin Inc.
1,448
In Stock
1 : ¥155.74000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5400642
M80-5400642
CONN HEADER R/A 6POS 2MM
Harwin Inc.
1,206
In Stock
1 : ¥160.67000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
Archer M50 Series
M50-3530442
CONN HEADER VERT 4POS 1.27MM
Harwin Inc.
3,089
In Stock
1 : ¥1.72000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
54201-x08-03
54201-S0803LF
CONN HEADER SMD 3POS 2.54MM
Amphenol ICC (FCI)
4,324
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
-
-
0
In Stock
Check Lead Time
1 : ¥10.34000
Cut Tape (CT)
1,000 : ¥5.49252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
2
0.039" (1.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.181" (4.60mm)
Square
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
100VAC/DC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.