Rectangular Connector Housings

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
HLMicro-Fit 3.0 43025Micro-Fit Plus Versa
Packaging
BagBulk
Connector Type
PlugReceptacle
Number of Positions
34
Pitch
0.118" (3.00mm)0.156" (3.96mm)
Number of Rows
12
Row Spacing
0.118" (3.00mm)-
Color
BlackWhite
Features
-Glow Wire Compliant
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 90°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0430250408
0430250408
CONN RCPT HSG 4POS 3.00MM
Molex
8,957
In Stock
17,500
Factory
1 : ¥4.19000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2157591003
2157591003
CONN RCPT HSG 3POS 3.00MM
Molex
18,470
In Stock
1 : ¥5.49000
Bag
Bag
Active
Receptacle
Female Socket
3
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
HLP-03V
HLP-03V
CONN PLUG HSG 3POS 3.96MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥2.18000
Bulk
Bulk
Active
Plug
Female Socket
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 90°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.