Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Sullins Connector Solutions
Series
AUHSMH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)-
Number of Positions
34
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 3 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.071" (1.80mm)-
Contact Length - Post
0.102" (2.60mm)-
Insulation Height
0.050" (1.27mm)0.073" (1.85mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Gold
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Solder Retention
Operating Temperature
-40°C ~ 125°C-25°C ~ 85°C
Current Rating (Amps)
1A-
Voltage Rating
30V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
76,973
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥1.58604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
-
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.073" (1.85mm)
Rectangular
Gold
-
-
Copper Alloy
Thermoplastic
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Black
-
30V
0
In Stock
Check Lead Time
1,000 : ¥2.32863
Bulk
Bulk
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.071" (1.80mm)
0.102" (2.60mm)
-
0.050" (1.27mm)
Square
Gold
Flash
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.