Headers, Male Pins

Results: 8
Manufacturer
JST Sales America Inc.MolexOmron Electronics Inc-EMC Div
Series
Micro-Latch 53253PHVHXG4XH
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
23410
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 3 WallShrouded - 4 Wall
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.240" (6.10mm)0.303" (7.70mm)-
Contact Length - Post
0.126" (3.20mm)0.134" (3.40mm)0.138" (3.50mm)0.146" (3.70mm)
Overall Contact Length
0.331" (8.40mm)0.333" (8.45mm)0.480" (12.19mm)0.575" (14.60mm)-
Insulation Height
0.217" (5.51mm)0.236" (6.00mm)0.276" (7.00mm)0.335" (8.51mm)0.370" (9.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.90µin (0.150µm)-
Contact Material
BrassBrass, Nickel
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A10A-
Voltage Rating
100V250V300V-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
784,170
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
53253-0270
0532530270
CONN HEADER VERT 2POS 2MM
Molex
44,728
In Stock
1 : ¥2.13000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
B4P-VH
B4P-VH
CONN HEADER VERT 4POS 3.96MM
JST Sales America Inc.
190,220
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
53253-0470
0532530470
CONN HEADER VERT 4POS 2MM
Molex
108,968
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
53253-0370
0532530370
CONN HEADER VERT 3POS 2MM
Molex
108,563
In Stock
1 : ¥2.46000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
B10B-PH-K-S
B10B-PH-K-S
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
49,095
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
0532531070
0532531070
CONN HEADER VERT 10POS 2MM
Molex
7,784
In Stock
1 : ¥4.43000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
XG4C-1031
XG4C-1031
CONN HEADER VERT 10POS 2.54MM
Omron Electronics Inc-EMC Div
11,007
In Stock
1 : ¥11.82000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
0.480" (12.19mm)
0.335" (8.51mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.