Headers, Male Pins

Results: 7
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.Molex
Series
DF11DuraClik 502352KK254, 6373Mini-SPOX 5267XH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
23512
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLatch Holder
Contact Length - Mating
0.138" (3.50mm)0.295" (7.49mm)-
Contact Length - Post
0.134" (3.40mm)0.138" (3.50mm)0.140" (3.56mm)-
Overall Contact Length
0.350" (8.89mm)0.560" (14.22mm)-
Insulation Height
0.232" (5.90mm)0.252" (6.40mm)0.276" (7.00mm)0.283" (7.19mm)0.322" (8.18mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C-
Insulation Color
-BeigeBlueNaturalWhite
Current Rating (Amps)
2A3A3A per Contact-
Voltage Rating
125V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
791,157
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
120,486
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
SPOX 5267 2 Pins
0022035025
CONN HEADER VERT 2POS 2.5MM
Molex
82,542
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
8,598
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
4,823
In Stock
1 : ¥12.73000
Cut Tape (CT)
500 : ¥8.13854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.283" (7.19mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-30°C ~ 85°C
-
UL94 V-0
Beige
2A
250V
5023520203
5023520203
2.0 W/B CONN SN 2CKT EMBS TP PKG
Molex
2,793
In Stock
1 : ¥8.87000
Cut Tape (CT)
700 : ¥5.48263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.252" (6.40mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Blue
3A per Contact
125V
SPOX 5267 Vertical Pins
0022035055
CONN HEADER VERT 5POS 2.5MM
Molex
0
In Stock
Check Lead Time
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.