Headers, Male Pins

Results: 3
Manufacturer
CNC TechHarwin Inc.Samtec Inc.
Series
-M20TSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Cuttable
Number of Positions
610
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.228" (5.80mm)0.230" (5.84mm)-
Insulation Height
0.100" (2.54mm)0.354" (9.00mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Features
-Keying SlotPick and Place
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A (AC/DC)3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3020-10-0300-00
3020-10-0300-00
CONN HEADER SMD 10POS 2.54MM
CNC Tech
26,036
In Stock
1 : ¥6.81000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.354" (9.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A (AC/DC)
-
TSM-1xx-01-x-DV
TSM-105-01-S-DV-P-TR
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
24,255
In Stock
1,650
Factory
1 : ¥19.21000
Cut Tape (CT)
150 : ¥16.58320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
M20-877xx42x
M20-8770642
CONN HEADER SMD 6POS 2.54MM
Harwin Inc.
3,472
In Stock
1 : ¥4.93000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.