Headers, Male Pins

Results: 3
Series
Micro-Fit 3.0 43045Mini-Fit Jr 5569
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
410
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)0.142" (3.60mm)
Insulation Height
0.290" (7.37mm)0.378" (9.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
BrassBrass Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
26,732
In Stock
1 : ¥12.40000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
39-30-1041, 39-30-1042
0039301042
CONN HEADER R/A 4POS 4.2MM
Molex
30,090
In Stock
1 : ¥15.43000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
0430451000
0430451000
CONN HEADER R/A 10POS 3MM
Molex
119
In Stock
1 : ¥23.89000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.