Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.MolexSullins Connector Solutions
Series
-PHPico-Clasp 202396
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
21020
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.130" (3.30mm)-
Contact Length - Post
0.134" (3.40mm)-
Overall Contact Length
0.333" (8.45mm)-
Insulation Height
0.039" (1.00mm)0.185" (4.70mm)0.236" (6.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9T
Features
-Board GuideSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
-Natural
Current Rating (Amps)
1A2AVaries by Wire Gauge
Voltage Rating
50V100V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-PH-K-S
B2B-PH-K-S
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
687,163
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
GRPB102VWQP-RC
GRPB102VWQP-RC
CONN HEADER SMD 20POS 1.27MM
Sullins Connector Solutions
4,272
In Stock
1 : ¥16.17000
Tube
-
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Board Guide
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
2023961007
2023961007
CONN HEADER SMD R/A 10POS 1MM
Molex
8,526
In Stock
1 : ¥13.96000
Cut Tape (CT)
1,300 : ¥8.46147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Gold
3.90µin (0.099µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.