Headers, Male Pins

Results: 5
Manufacturer
3MMolexSamtec Inc.
Series
452KK254, 47053Milli-Grid 87759TSW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
341216
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockLatch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Mating
0.150" (3.81mm)0.230" (5.84mm)0.295" (7.49mm)-
Contact Length - Post
0.100" (2.54mm)0.138" (3.50mm)-
Overall Contact Length
0.430" (10.92mm)0.531" (13.50mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.222" (5.65mm)0.295" (7.50mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT)
Features
-Board GuideKeying Slot, Pick and Place
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-
Insulation Color
-BlackIvory
Current Rating (Amps)
1A-
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
20,671
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
45216-220230
45216-220230
CONN HEADER SMD 16POS 1.27MM
3M
1,782
In Stock
1 : ¥87.35000
Cut Tape (CT)
500 : ¥58.85264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Short
-
-
-
0.222" (5.65mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-65°C ~ 125°C
-
UL94 V-0
-
1A
125V
Milli-Grid 87759 Gold xx Pins
0877591214
CONN HEADER SMD 12POS 2MM
Molex
1,828
In Stock
1 : ¥11.90000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-07-L-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
3,641
In Stock
8,584
Factory
Value Added Item
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
CONN HDR .100" 36POS
TSW-118-15-T-D
CONN HDR .100" 36POS
Samtec Inc.
0
In Stock
784
Factory
Check Lead Time
1 : ¥17.73000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.