Headers, Male Pins

Results: 2
Manufacturer
Adam TechWürth Elektronik
Series
PH1WR-PHD
Packaging
BagBulk
Number of Positions
618
Style
Board to BoardBoard to Board or Cable
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Gold
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
250V250VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
13,409
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
PH Series
PH1-18-UA
CONN HEADER VERT 18POS 2.54MM
Adam Tech
1,899
In Stock
1 : ¥2.63000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.