Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,683 In Stock | 1 : ¥14.53000 Cut Tape (CT) 700 : ¥10.22789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Lock | 0.136" (3.45mm) | - | - | 0.252" (6.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
784 In Stock | 1 : ¥12.89000 Cut Tape (CT) 260 : ¥9.04942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.096" (2.43mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.350" (8.89mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
972 In Stock | 1 : ¥18.14000 Cut Tape (CT) 260 : ¥12.76592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.096" (2.43mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.350" (8.89mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V |