Headers, Male Pins

Results: 2
Series
KK254, 6410Micro-Fit 3.0 43045
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
23
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockLocking Ramp
Contact Length - Mating
0.295" (7.49mm)-
Contact Length - Post
0.125" (3.18mm)0.140" (3.56mm)
Overall Contact Length
0.560" (14.22mm)-
Insulation Height
0.290" (7.37mm)0.461" (11.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
BrassBrass Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Features
-Board Lock
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
8A-
Voltage Rating
600V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022272031
0022272031
CONN HEADER VERT 3POS 2.54MM
Molex
131,780
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
0430450202
0430450202
CONN HEADER R/A 2POS
Molex
3,143
In Stock
1 : ¥14.86000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.