Headers, Male Pins

Results: 2
Manufacturer
Adam TechTE Connectivity AMP Connectors
Series
Dynamic D-1200PH2RA
Packaging
BulkTube
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
28
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.235" (5.97mm)-
Insulation Height
0.197" (5.00mm)0.490" (12.44mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass FilledThermoplastic, Polyester, Glass Filled
Features
-Board Lock
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
3A5A
Voltage Rating
250V250VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH2 Series
PH2RA-08-UA
CONN HEADER R/A 8POS 2.54MM
Adam Tech
2,592
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.197" (5.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
35,072
In Stock
1 : ¥7.31000
Tube
Tube
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.120" (3.05mm)
-
0.490" (12.44mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
5A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.