BD125-10-A-0305-0580-L-B

DigiKey Part Number
2073-BD125-10-A-0305-0580-L-BTR-ND - Tape & Reel (TR)
2073-BD125-10-A-0305-0580-L-BCT-ND - Cut Tape (CT)
2073-BD125-10-A-0305-0580-L-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD125-10-A-0305-0580-L-B
Description
HEADER DUAL 1.27MM VERT SMT 10PO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
BD125-10-A-0305-0580-L-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥10.13100¥101.31
100¥9.05460¥905.46
500¥7.54564¥3,772.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.46768¥6,467.68
2,000¥6.25210¥12,504.20
3,000¥6.03651¥18,109.53
5,000¥5.73468¥28,673.40
10,000¥5.60533¥56,053.30
Manufacturers Standard Package