Headers, Male Pins

Results: 2
Series
EnerBee™ DF63SignalBee™ DF51
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.156" (3.96mm)
Number of Positions
26
Number of Rows
12
Fastening Type
Detent LockLatch Holder
Contact Length - Post
0.118" (3.00mm)0.138" (3.50mm)
Insulation Height
0.287" (7.30mm)0.354" (9.00mm)
Insulation Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
Board GuideBoard Guide, Glow Wire Compliant
Current Rating (Amps)
2AVaries by Wire Gauge
Voltage Rating
250VAC/DC600VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF63M-2P-3.96DS
DF63M-2P-3.96DS
CONN HEADER R/A 2POS 3.96MM
Hirose Electric Co Ltd
3,465
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.354" (9.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Glow Wire Compliant
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
0
In Stock
Check Lead Time
198 : ¥3.52803
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
6
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.118" (3.00mm)
-
0.287" (7.30mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
2A
250VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.